Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension

Unavailable
RS will no longer stock this product.
RS Stock No.:
559-218
Mfr. Part No.:
XSLAN-2400
Brand:
Etic
Find similar products by selecting one or more attributes.
Select all

Brand

Etic

Accessory Type

Ethernet Extender

Product Type

Ethernet Module

Series

XSLAN

For Use With

Industrial Ethernet Extension

IP Rating

IP21, IP31

Standards/Approvals

EN55032, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH

Hazardous Area Certification

No

Communication Protocol

Modbus

Supply Voltage

12V dc, 48V dc

COO (Country of Origin):
FR
The Etic SHDSL switch designed for daisy-chain networking, featuring two SHDSL ports and four Ethernet ports for reliable data transmission. It supports auto-negotiation with speeds ranging from 192 Kb/s to 15 Mb/s per copper pair, ensuring efficient communication in industrial environments. With DIN rail mounting, it offers durability and secure installation for various applications.

IP20 metal casing

Railway compatible

AES256 encryption

Authentication 802.1X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy