Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
- RS Stock No.:
- 559-238
- Mfr. Part No.:
- IPL-EW-100
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-238
- Mfr. Part No.:
- IPL-EW-100
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | 802.11 a/b/g/n | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | AES, HTTPS | |
| Weight | 1.3kg | |
| Depth | 220mm | |
| Standards/Approvals | UL (E525478), EN61000-4-5, EN 55022, EN61000-4-8, EN61000-4-6, EN61000-6-2, RoHS, REACH, EN61000-4-3, FCC TEIL 15, EN61000-4-2, EN61000-6-4, EN61000-4-4, IEC-EN 62368-1 | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Wi-Fi Standard 802.11 a/b/g/n | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols AES, HTTPS | ||
Weight 1.3kg | ||
Depth 220mm | ||
Standards/Approvals UL (E525478), EN61000-4-5, EN 55022, EN61000-4-8, EN61000-4-6, EN61000-6-2, RoHS, REACH, EN61000-4-3, FCC TEIL 15, EN61000-4-2, EN61000-6-4, EN61000-4-4, IEC-EN 62368-1 | ||
- COO (Country of Origin):
- FR
The Etic Industrial VPN router designed for secure and reliable networking, featuring one Ethernet WAN port and one Wi-Fi WAN port for flexible connectivity. It includes one Ethernet LAN port and supports up to 10 VPN links with a firewall using Stateful Packet Inspection for enhanced security. With DIN rail mounting, it ensures durability and easy installation for industrial applications.
IP31 metal casing
Support QoS and VLAN
Compatible with option Collect and Alert
Compatible with option M2Me
Related links
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 Ethernet
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
