Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- RS Stock No.:
- 559-446
- Mfr. Part No.:
- XSLAN-1400
- Brand:
- Etic
- RS Stock No.:
- 559-446
- Mfr. Part No.:
- XSLAN-1400
- Brand:
- Etic
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Module | |
| Series | XSLAN | |
| For Use With | SPE, SHDSL | |
| IP Rating | IP31, IP21 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, IEEE 802.1q, IEC/EN 62368-1, EN 61000-6-4, EN 61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, 802.3ah, 2002/95 / CE (RoHS) | |
| Communication Protocol | Modbus SIO Slave, Telnet, VRRP RFC 3768, VLAN, Uni-Telway Slave, UDP, SPE, SNMP V3 RFC1213 MIB II, SNMP, RSTP, RIP v2, RIP v1, Raw TCP Server, Raw TCP Client, QoS Diffserv, Own Protocol, Multicast, Modbus Master, IP Router, Ip-Mib, If-Mib, Host-Resources-Mib, HDSL2-SHDSL-LINE-MIB, Ethernet, Bridge-Mib, 802.1X | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Module | ||
Series XSLAN | ||
For Use With SPE, SHDSL | ||
IP Rating IP31, IP21 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, IEEE 802.1q, IEC/EN 62368-1, EN 61000-6-4, EN 61000-6-2, EN61000-4-6, EN61000-4-5, EN61000-4-4, EN61000-4-3, EN61000-4-2, EN55032, 802.3ah, 2002/95 / CE (RoHS) | ||
Communication Protocol Modbus SIO Slave, Telnet, VRRP RFC 3768, VLAN, Uni-Telway Slave, UDP, SPE, SNMP V3 RFC1213 MIB II, SNMP, RSTP, RIP v2, RIP v1, Raw TCP Server, Raw TCP Client, QoS Diffserv, Own Protocol, Multicast, Modbus Master, IP Router, Ip-Mib, If-Mib, Host-Resources-Mib, HDSL2-SHDSL-LINE-MIB, Ethernet, Bridge-Mib, 802.1X | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2034141
- Mfr. Part No. 6ES7137-6AA01-0BA0
- RS Stock No. 2751766
- Mfr. Part No. 6MF2253-0AA00
- RS Stock No. 0481435
- Mfr. Part No. 73-30130-01333-9
- RS Stock No. 2032819
- Mfr. Part No. 6ES7193-6LF30-0AW0
Related links
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz











