Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- RS Stock No.:
- 559-444
- Mfr. Part No.:
- XSLAN-1220
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-444
- Mfr. Part No.:
- XSLAN-1220
- Brand:
- Etic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Accessory Type | Ethernet Module | |
| Product Type | Ethernet Module | |
| Series | XSLAN | |
| For Use With | SHDSL, SPE | |
| IP Rating | IP21, IP31 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2002/95/CE (RoHS), EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Accessory Type Ethernet Module | ||
Product Type Ethernet Module | ||
Series XSLAN | ||
For Use With SHDSL, SPE | ||
IP Rating IP21, IP31 | ||
Hazardous Area Certification No | ||
Standards/Approvals 2002/95/CE (RoHS), EN55032, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- FR
The Etic Point-to-point Ethernet extender designed for industrial applications, supporting SHDSL connections for reliable data transmission. It features auto-negotiation for speed and includes AES256 encryption for secure communication.
QoS and VLAN support
Railway compatible
Authentication via 802.1X
IP20 metal casing
Related links
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
