RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 46.06 mm OD

Subtotal (1 unit)*

$43.63

(exc. GST)

$47.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.63

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
558-441
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

39.97mm

Product Type

Plain Bearing

Outside Diameter

46.06mm

Material

Sintered Bronze

Length

40mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 40 mm Length


This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various industrial applications. With a 40 mm length and a 46.06 mm outside diameter, it is Ideal for supporting rotational or sliding movements in machinery. The primary benefit of this bearing is its durability and low maintenance, making it suitable for long-term use.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing the need for frequent maintenance.
40 mm Length: Provides a Compact solution for applications with limited space.
46.06 mm Outside Diameter: Ensures a snug fit in compatible housings, enhancing stability.
39.97 mm Shaft Diameter: Designed for precise alignment with standard shaft sizes, ensuring smooth operation.

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability across various applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy