Subtotal (1 unit)*
$58.66
(exc. GST)
$64.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.66 |
*price indicative
- RS Stock No.:
- 558-443
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 46.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 46.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 50mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and reliability. Ideal for applications requiring low friction and high wear resistance, this bearing ensures optimal performance and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
50mm Length: Suitable for a variety of mechanical applications.
46.06mm Outside Diameter: Ensures compatibility with standard housings.
39.97mm Shaft Diameter: Designed for precise fit and smooth operation.
50mm Length: Suitable for a variety of mechanical applications.
46.06mm Outside Diameter: Ensures compatibility with standard housings.
39.97mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry specifications for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.












