Subtotal (1 unit)*
$93.59
(exc. GST)
$102.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.59 |
*price indicative
- RS Stock No.:
- 518-240
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 68.1mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 68.1mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 68.1 mm Outside Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable performance and durability. Ideal for use in machinery where low maintenance and high wear resistance are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
68.1 mm Outside Diameter: Suitable for a variety of shaft sizes, providing versatility in application.
50 mm Length: Compact design allows for easy integration into existing systems.
59.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Plain Bearing Design: Simplifies installation and reduces the need for complex mounting systems.
68.1 mm Outside Diameter: Suitable for a variety of shaft sizes, providing versatility in application.
50 mm Length: Compact design allows for easy integration into existing systems.
59.97 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Plain Bearing Design: Simplifies installation and reduces the need for complex mounting systems.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for material and performance, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
