RS PRO Plain Bearing, 17.98 mm Shaft Diameter, 22.05 mm OD
- RS Stock No.:
- 528-979
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $21.71 | $5.428 |
*price indicative
- RS Stock No.:
- 528-979
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 17.98mm | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 17.98mm | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in various industrial settings. The bearing's Compact design ensures smooth operation and minimal maintenance.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability, reducing the need for frequent replacements.
Compact Design: Fits easily into tight spaces, allowing for versatile application in machinery.
Smooth Operation: Ensures efficient rotational movement, enhancing the performance of equipment.
Low Maintenance: Requires minimal upkeep, saving time and costs in industrial operations.
Compact Design: Fits easily into tight spaces, allowing for versatile application in machinery.
Smooth Operation: Ensures efficient rotational movement, enhancing the performance of equipment.
Low Maintenance: Requires minimal upkeep, saving time and costs in industrial operations.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Shaft Diameter: 17.98 mm
Outside Diameter: 22.05 mm
Outside Diameter: 22.05 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

