RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 40.06 mm OD
- RS Stock No.:
- 518-199
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.97 |
*price indicative
- RS Stock No.:
- 518-199
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 29.98mm | |
| Outside Diameter | 40.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 29.98mm | ||
Outside Diameter 40.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring smooth, low-friction movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size and robust construction make it Ideal for supporting rotating shafts.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
25 mm Length: Suitable for Compact installations.
40.06 mm Outside Diameter: Ensures compatibility with standard housings.
29.98 mm Shaft Diameter: Designed for precise shaft support.
25 mm Length: Suitable for Compact installations.
40.06 mm Outside Diameter: Ensures compatibility with standard housings.
29.98 mm Shaft Diameter: Designed for precise shaft support.
Applications
Industrial machinery
Automotive components
Pumps and compressors
Automotive components
Pumps and compressors
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

