RS PRO 40mm Bore Plain Bearing, 46 mm OD, 50 N
- RS Stock No.:
- 558-503
- Brand:
- RS PRO
Subtotal (1 unit)*
$56.21
(exc. GST)
$61.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.21 |
*price indicative
- RS Stock No.:
- 558-503
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Sub Type | Flanged | |
| Outside Diameter | 46mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Sub Type Flanged | ||
Outside Diameter 46mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures secure positioning, making it Ideal for applications where alignment is critical.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and alignment in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
Outside Diameter of 46.06 mm: Fits standard housings for easy integration.
Bore Size of 40.03 mm: Compatible with a wide range of shafts.
Width of 40 mm: Offers a Compact solution for space-constrained applications.
Flanged Design: Ensures secure positioning and alignment in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
Outside Diameter of 46.06 mm: Fits standard housings for easy integration.
Bore Size of 40.03 mm: Compatible with a wide range of shafts.
Width of 40 mm: Offers a Compact solution for space-constrained applications.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Conforms to ISO 2795:1991: Ensures high-quality manufacturing standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 40 mm Bore Plain Bearing 50 N
- RS PRO 40 mm Bore Plain Bearing 50 N
- Igus MSM-4046-20 40 mm Bore Plain Bearing, 46 mm OD
- Igus PFM-4246-19 42 mm Bore Plain Bearing, 46 mm OD
- Igus GFM-4246-19 42 mm Bore Plain Bearing, 46 mm OD
- RS PRO Plain Bearing, 46 mm OD
- RS PRO 32 mm Bore Plain Bearing 50 N
- RS PRO 4 mm Bore Plain Bearing 50 N











