RS PRO Plain Bearing, 14.98 mm Shaft Diameter, 21.05 mm OD
- RS Stock No.:
- 528-320
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
$22.59
(exc. GST)
$24.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.59 | $7.53 |
*price indicative
- RS Stock No.:
- 528-320
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 14.98mm | |
| Outside Diameter | 21.05mm | |
| Material | Sintered Bronze | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 14.98mm | ||
Outside Diameter 21.05mm | ||
Material Sintered Bronze | ||
Length 15mm | ||
- COO (Country of Origin):
- US
RS PRO 15 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from sintered bronze, it offers excellent durability and reliability, making it Ideal for reducing friction between moving parts. Its Compact design ensures easy integration into existing systems, providing a cost-effective solution for maintenance and repair.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
15 mm Length: Compact size allows for easy installation in tight spaces.
21.05 mm Outside Diameter: Suitable for a variety of shaft sizes, enhancing versatility.
14.98 mm Shaft Diameter: Ensures a precise fit, reducing vibration and noise.
15 mm Length: Compact size allows for easy installation in tight spaces.
21.05 mm Outside Diameter: Suitable for a variety of shaft sizes, enhancing versatility.
14.98 mm Shaft Diameter: Ensures a precise fit, reducing vibration and noise.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 21 mm OD
- Igus JSM-1521-12 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-23 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1521-15 15 mm Bore Plain Bearing, 21 mm OD
- Igus MFM-1521-10 15 mm Bore Plain Bearing, 21 mm OD
- Igus MSM-1621-07 16 mm Bore Plain Bearing, 21 mm OD
- Igus GFM-2021-15 20 mm Bore Plain Bearing, 21 mm OD
- Igus JFM-1521-20 15 mm Bore Plain Bearing, 21 mm OD

