SKF Plain Bush, 90 mm Shaft Diameter, 105 mm OD
- RS Stock No.:
- 464-116
- Mfr. Part No.:
- PWM 9010580
- Brand:
- SKF
Subtotal (1 unit)*
$774.64
(exc. GST)
$852.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.64 |
*price indicative
- RS Stock No.:
- 464-116
- Mfr. Part No.:
- PWM 9010580
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Plain Bush | |
| Shaft Diameter | 90mm | |
| Outside Diameter | 105mm | |
| Material | Filament Wound | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bush | ||
Shaft Diameter 90mm | ||
Outside Diameter 105mm | ||
Material Filament Wound | ||
Length 80mm | ||
- COO (Country of Origin):
- DE
The SKF Filament wound straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.
Maintenance-free operation
Very good frictional properties
High load carrying capacity
Excellent corrosion resistance
Electrically insulating