SKF Plain Bush, 50 mm Shaft Diameter, 58 mm OD

Subtotal (1 unit)*

$326.21

(exc. GST)

$358.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.21

*price indicative

RS Stock No.:
463-610
Mfr. Part No.:
PWM 505860
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bush

Shaft Diameter

50mm

Outside Diameter

58mm

Material

Filament Wound

Length

60mm

COO (Country of Origin):
DE
The SKF Filament wound straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.

Maintenance free operation

Very good frictional properties

High load carrying capacity

Excellent corrosion resistance

Electrically insulating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy