Subtotal (1 unit)*
$225.64
(exc. GST)
$248.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.64 |
*price indicative
- RS Stock No.:
- 464-926
- Mfr. Part No.:
- PWM 455340
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Shaft Diameter | 45mm | |
| Product Type | Plain Bush | |
| Outside Diameter | 53mm | |
| Material | Filament Wound | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Shaft Diameter 45mm | ||
Product Type Plain Bush | ||
Outside Diameter 53mm | ||
Material Filament Wound | ||
Length 40mm | ||
- COO (Country of Origin):
- DE
The SKF Filament wound straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. The composite material is specially developed to accommodate heavy loads, impact loads and vibrations. The bushings are also less sensitive to misalignment and have excellent dry sliding characteristics.
Maintenance free operation
Very good frictional properties
High load carrying capacity
Excellent corrosion resistance
Electrically insulating
