SKF PCM 505540 M 50mm Bore Plain Bearing, 55 mm OD, 490 kN

Subtotal (1 unit)*

$46.68

(exc. GST)

$51.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.68

*price indicative

RS Stock No.:
237-2267
Mfr. Part No.:
PCM 505540 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plain Bearing

Bore Diameter

50mm

Outside Diameter

55mm

Material

Polyoxymethylene

Static Load Rating - Radial

490kN

Width

40mm

Series

PCM

Standards/Approvals

No

SKF Plain Bearing, 55mm Outside Diameter, 490kN Static Radial Load Rating - PCM 505540 M


This plain bearing from SKF features a 50mm bore size and a 55mm outside diameter. The bearing is designed to handle high static radial loads, making it ideal for industrial applications. With precise tolerances and a POM composite material construction, it offers reliable performance even in challenging operating conditions.

Features & Benefits


• High static radial load rating of 490kN for better load bearing capacity

• Tolerance shaft h8 and tolerance housing H7 for a precise fit

• POM composite material for durability and long-lasting performance

• Operating temperature range from -40°C to 110°C for versatility in various environments

• Permissible sliding velocity of 2.5 m/s for smooth operation

Applications


• Ideal for use in automation systems

• Suitable for electronic equipment requiring precise movement control

• Perfect for heavy-duty machinery in the mechanical industry

Can it handle high static radial loads?


Yes, this plain bearing is designed to handle high static radial loads with a rating of 490kN.

Will it perform well in extreme temperatures?


Yes, the bearing has an operating temperature range from -40°C to 110°C, ensuring reliable performance in various environments.

Is it suitable for industrial applications?


Yes, this bearing is suitable for industrial use, offering durability and long-lasting performance.

Can it be used in automation systems?


Yes, this plain bearing is ideal for use in automation systems, providing precise movement control.

What are the benefits of the POM composite material?


The POM composite material used in this bearing provides durability and ensures smooth operation even under challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy