SKF GE 8 E 8mm Bore Spherical Bearing, 27.5 kN, 16 mm OD
- RS Stock No.:
- 213-1908
- Mfr. Part No.:
- GE 8 E
- Brand:
- SKF
Subtotal (1 unit)*
$34.17
(exc. GST)
$37.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.17 |
*price indicative
- RS Stock No.:
- 213-1908
- Mfr. Part No.:
- GE 8 E
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Static Load Rating - Axial | 27.5kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 16mm | ||
Static Load Rating - Axial 27.5kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 8mm | ||
Series GE | ||
SKF Series GE Spherical Bearing, 8mm Bore size, 16mm Outside Diameter - GE 8 E
This spherical bearing provides a load-bearing pivot Interface for mechanical assemblies, allowing angular misalignment between connected parts while maintaining axial support. Constructed from steel, it is intended for use where a Compact rotating joint is required within automation and mechanical systems. The component pairs a small bore with a modest outer diameter and narrow profile to suit confined installation spaces.
Features & Benefits
• 8mm bore permits use with slender shafts or pins
• 16mm outer diameter enables Compact housing integration
• 8mm width reduces assembly radial envelope
• Steel construction offers structural contact resistance
• 16mm outer diameter enables Compact housing integration
• 8mm width reduces assembly radial envelope
• Steel construction offers structural contact resistance
**Applications**
• Suitable for linkages in automated actuators and levers
• Ideal for Compact pivot points in robotic end-effectors
• Used for shaft-to-frame connections in electrical enclosures
• Can be used for bearing replacements in small machinery joints
• Ideal for Compact pivot points in robotic end-effectors
• Used for shaft-to-frame connections in electrical enclosures
• Can be used for bearing replacements in small machinery joints
What mounting Interface is required for installation?
The inner bore accepts an 8mm shaft or pin and requires a mating journal sized to that diameter for secure seating.
How does the product handle axial loads in static conditions?
It sustains a static axial load of 27.5kN, allowing it to carry substantial compression along the shaft Axis without movement under stationary load.
What should be considered regarding material selection for corrosion environments?
As it is MADE from steel, users should evaluate environmental exposure and consider protective measures such as coatings or alternative materials if corrosive conditions are present.
Related links
- SKF GE 8 C 8 mm Bore Spherical Bearing 16 mm OD
- SKF GE 10 E 10 mm Bore Spherical Bearing 19 mm OD
- SKF GE 12 E 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 4 E 4 mm Bore Spherical Bearing 12 mm OD
- SKF GE 6 E 6 mm Bore Spherical Bearing 14 mm OD
- SKF GE 50 TXG3E-2LS 50 mm Bore Spherical Bearing 75 mm OD
- SKF GE 12 C 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 15 ES 15 mm Bore Spherical Bearing 26 mm OD
