SKF GE 12 C 12mm Bore Spherical Bearing, 28.5 kN, 22 mm OD
- RS Stock No.:
- 217-6681
- Mfr. Part No.:
- GE 12 C
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$54.14
(exc. GST)
$59.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.14 | - |
| 5 + | $44.57 | 17% |
*price indicative
- RS Stock No.:
- 217-6681
- Mfr. Part No.:
- GE 12 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 12mm | |
| Outside Diameter | 22mm | |
| Material | Steel | |
| Static Load Rating - Axial | 28.5kN | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Series | GE | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 12mm | ||
Outside Diameter 22mm | ||
Material Steel | ||
Static Load Rating - Axial 28.5kN | ||
Standards/Approvals No | ||
Width 10mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, Radial, Plain, 12mm Bore, 22mm OD - GE 12 C
This spherical plain bearing from SKF features an inner ring to slide across the outer ring and accommodate misalignment between a shaft and housing. It's suitable for use with machine components that slowly rotate under heavy loads. As the rings are made from steel/PTFE sintered bronze, movement along the contact surface is smooth to minimise friction. The rings are resistant to impacts and corrosion, so you can rely on an extended service life. As the contact surfaces are designed to be self-lubricating, there's no need for re-lubrication, which reduces maintenance time.
• Compact dimensions of 12mm bore and 22mm outside diameter to fit on small shafts
• Dynamic and static load rating of 11.4kN and 28.5kN to withstand demanding conditions
• Self-aligning design for simple adjustment in challenging applications
Applications
• Food and beverage packaging
• Automotive industry
• Industrial pumps
• Mining industry
• Robotics
Where should I mount this spherical plain bearing?
You can mount this unit in a radial position on the shaft to help prevent ring creep. This occurs when the ring turns on its seat under a heavy load and can result in system downtime.
- RS Stock No. 2176764
- Mfr. Part No. GEH 10 C
Each
$87.26
- RS Stock No. 2176682
- Mfr. Part No. GE 12 E
Each
$30.08
- RS Stock No. 2176675
- Mfr. Part No. GE 10 C
Each
$53.23
- RS Stock No. 2176710
- Mfr. Part No. GE 30 C
Each
$111.80
Related links
- SKF GEH 10 C 10 mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 TXGR 12 mm Bore Spherical Bearing 22 mm OD
- SKF GE 12 E 12 mm Bore Spherical Bearing 22 mm OD
- SKF GEH 12 C 12 mm Bore Spherical Bearing 26 mm OD
- SKF GEG 12 ESA 12 mm Bore Spherical Bearing 22 mm OD
- Igus KGLM-10 10 mm Bore Spherical Bearing 22 mm OD, 4 kN
- SKF GE 8 C 8 mm Bore Spherical Bearing 16 mm OD
- SKF GE 15 C 15 mm Bore Spherical Bearing 26 mm OD












