SKF GE 6 E 6mm Bore Spherical Bearing, 17 kN, 14 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.02

(exc. GST)

$39.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.02
5 +$29.64

*price indicative

RS Stock No.:
213-1907
Mfr. Part No.:
GE 6 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

6mm

Outside Diameter

14mm

Static Load Rating - Axial

17kN

Material

Steel

Series

GE

Width

6mm

Standards/Approvals

No

SKF Spherical Bearing, 6mm Bore Size, 14mm Outside Diameter - GE 6 E


This spherical bearing is designed for high performance across various automation, electronics, and mechanical applications. With a bore size of 6mm and an outside diameter of 14mm, it ensures stable support. The robust construction promotes optimal functionality in industrial settings, minimising wear and extending service life.

Features & Benefits


• Regular relubrication with grease enhances longevity

• Steel/steel sliding contact surface offers elevated load capacity

• Compact design accommodates space-constrained installations

• Absence of seals reduces friction, maintaining efficiency

• High basic dynamic load rating of 3.4kN provides resilience under stress

• Low mass of 0.004kg contributes to energy efficiency

Applications


• Suitable for radial demanding high precision

• Ideal for automation equipment and electrical machinery

• Fits well in compact mechanical assemblies

• Effective in environments with frequent motion cycles

• Appropriate for robotics where space is limited

Is it suitable for outdoor applications?


Due to the lack of sealing, it is better suited for controlled environments.

What installation considerations should be taken into account?


Ensure proper alignment and fit to enhance performance and minimise unnecessary wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy