SKF GE 12 E 12mm Bore Spherical Bearing, 54 kN, 22 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.08

(exc. GST)

$33.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$30.08
5 +$24.76

*price indicative

RS Stock No.:
217-6682
Mfr. Part No.:
GE 12 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

12mm

Outside Diameter

22mm

Material

Steel

Static Load Rating - Axial

54kN

Standards/Approvals

No

Width

10mm

Series

GE

SKF Spherical Bearing, 12mm ID, 22mm OD, 10.8kN Dynamic Load Rating, 54kN Static Load Rating - GE 12 E


Are alignment issues grinding your machinery to a halt? Stay on track with this spherical bearing from SKF. Its spherical rings push through minor misalignment to keep your equipment running smoothly. Thanks to a dynamic load rating of 10.8kN and its static load rating of 54kN, you can trust this unit not to buckle under pressure. Support for radial and axial loads makes it a versatile choice that's well-suited for use in material handling systems. Its pre-treated steel contact surfaces help to cut down on friction, making demanding tasks less of a grind.

• Bearing steel construction for resistance to impact, corrosion and wear

• Open ends give you ease of access for relubrication, making maintenance a breeze

• Compact inside diameter of 12mm and outside diameter of 22mm for use with smaller shafts

Applications


• Engineering plants

• Bottling facilities

• Metalworking

The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.

What operating temperatures can I use this product in?


Cylindrical bore type

0° nominal contact angle

This spherical bearing has a broad operating temperature range between -50°C and +200°C, so it's a safe bet for use in demanding environments.

  • RS Stock No. 2176681
  • Mfr. Part No. GE 12 C
Each
$54.14
  • RS Stock No. 2372257
  • Mfr. Part No. PCM 252815 E
Each
$7.69
  • RS Stock No. 2176764
  • Mfr. Part No. GEH 10 C
Each
$87.26
  • RS Stock No. 2330665
  • Mfr. Part No. PCM 202210 E
Each
$5.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy