SKF GE 10 E 10mm Bore Spherical Bearing, 40.5 kN, 19 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.70

(exc. GST)

$42.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.70
5 +$31.86

*price indicative

RS Stock No.:
213-1905
Mfr. Part No.:
GE 10 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Bearing

Bore Diameter

10mm

Outside Diameter

19mm

Material

Steel

Static Load Rating - Axial

40.5kN

Width

9mm

Series

GE

Standards/Approvals

No

SKF Spherical Bearing, Cylindrical Bore Bearing Type, 10mm ID, 19mm OD - GE 10 E


Support oscillating movements in your machinery with this spherical plain bearing from SKF. Its high tilt angle of 12° means it can accommodate misalignment between the housing and the shaft for increased efficiency and ease of installation. Durable stainless steel construction ensures it's resistant to corrosion and wear, so you can be sure of long-lasting performance. Thanks to its inner diameter of 10mm and outer diameter of 19mm, this is a simple option to install in tight spaces. A dynamic load rating of 8.15kN and a static load rating of 40.5kN make it suitable for use in heavy-duty applications.

• Light weight of 12g means it won't put much strain on your equipment

• Wide operating temperature range of -50°C to +200°C for use in demanding environments

Applications


• Oil exploration

• Car suspensions

• Railway engineering

• Hydraulic steel structures

Do I need to lubricate this bearing?


Yes, you should lubricate this bearing before first use and relubricate it periodically. This will reduce friction and wear, helping to ensure the long-term performance and smooth operation of your machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy