Igus KGLM-08 8mm Bore Spherical Bearing, 1.2 kN, 19 mm OD, 2.7 kN
- RS Stock No.:
- 488-4896
- Mfr. Part No.:
- KGLM-08
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 128 unit(s) ready to ship
- Plus 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $14.19 | - |
| 6 - 24 | $14.01 | 1% |
| 25 + | $13.83 | 2% |
*price indicative
- RS Stock No.:
- 488-4896
- Mfr. Part No.:
- KGLM-08
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 19mm | |
| Static Load Rating - Radial | 2.7kN | |
| Material | Igumid G | |
| Static Load Rating - Axial | 1.2kN | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | igubal | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spherical Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 19mm | ||
Static Load Rating - Radial 2.7kN | ||
Material Igumid G | ||
Static Load Rating - Axial 1.2kN | ||
Standards/Approvals No | ||
Width 12mm | ||
Series igubal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Igus igubal Series Spherical Bearing, 8mm Bore Size, 2.7kN Radial Load Rating - KGLM-08
This spherical bearing provides a self-lubricating pivot interface designed for applications requiring angular misalignment accommodation and smooth rotational movement. It is intended for industrial environments where compact, low-maintenance bearing solutions are needed, offering a durable polymer construction suitable for repeated motion and alignment tolerance in automation and mechanical systems.
Features and Benefits:
• 8mm bore for secure shaft engagement and easy installation
• 19mm outside diameter for compact assembly integration
• 12mm width to suit constrained axial spaces
• 1.2kN axial static capacity to manage thrust loads
• 2.7kN radial static capacity for high radial loading
• Made from igumid G material providing self-lubricating performance
• 19mm outside diameter for compact assembly integration
• 12mm width to suit constrained axial spaces
• 1.2kN axial static capacity to manage thrust loads
• 2.7kN radial static capacity for high radial loading
• Made from igumid G material providing self-lubricating performance
Applications
• Suitable for linkage joints in automation equipment where misalignment occurs
• Ideal for pivot points in electronic actuator assemblies
• Used with guide shafts in electrical panel mechanical systems
• Can be used for small machine tool trunnions requiring low-maintenance bearings
• Ideal for pivot points in electronic actuator assemblies
• Used with guide shafts in electrical panel mechanical systems
• Can be used for small machine tool trunnions requiring low-maintenance bearings
How does the bearing cope with shaft misalignment during operation?
The spherical internal geometry permits angular movement between shaft and housing, reducing stress from misalignment without external lubrication.
What maintenance regime is needed for long-term service?
The igumid G composition provides built-in lubrication, minimising the need for re-lubrication and reducing scheduled maintenance tasks.
Can it replace a metal plain bearing in compact designs?
Its polymer construction and specified outer diameter allow substitution where space is limited and reduced friction is required, provided static load limits are observed.
What should be considered when selecting for load-bearing joints?
Ensure axial and radial static capacities match or exceed applied peak loads and verify shaft fitment to the 8mm bore for correct load distribution.
Note
igubal® Spherical Bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Related links
- Igus KGLM-10 10 mm Bore Spherical Bearing 22 mm OD, 4 kN
- Igus KGLM-16 16 mm Bore Spherical Bearing 32 mm OD, 8 kN
- Igus KGLM-20 20 mm Bore Spherical Bearing 40 mm OD, 10 kN
- Igus KGLM-12 12 mm Bore Spherical Bearing 26 mm OD, 5.4 kN
- SKF GE 10 C 10 mm Bore Spherical Bearing 19 mm OD
- SKF GE 10 E 10 mm Bore Spherical Bearing 19 mm OD
- Igus ECLM-20-08-HD 20 mm Bore Spherical Bearing 36 mm OD, 3 kN
- NTN 21310V 50 mm Bore Spherical Bearing 134 kN
