INA GE30-PB 30mm Bore Plain Bearing, 55 mm OD, 159 kN
- RS Stock No.:
- 191-3878
- Mfr. Part No.:
- GE30-PB
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$422.37
(exc. GST)
$464.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $422.37 | - |
| 13 - 24 | $410.56 | 2% |
| 25 + | $399.60 | 5% |
*price indicative
- RS Stock No.:
- 191-3878
- Mfr. Part No.:
- GE30-PB
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Static Load Rating - Radial | 159kN | |
| Series | GE | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 55mm | ||
Static Load Rating - Radial 159kN | ||
Series GE | ||
Width 37mm | ||
Standards/Approvals No | ||
Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction
Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks
Radial insert ball bearings with a cylindrical outer ring are highly suitable where:
A cylindrical housing bore is already present
The outer ring of the bearings is to be located by means of easy-to-fit snap rings
Radial insert ball bearings with a profiled bore are highly suitable where:
Shafts must transmit very high torques
Radial insert ball bearings with a rubber interliner are highly suitable where:
Vibrations and shocks must be supported
Damping of running noise is required
Related links
- INA GE30-FW-2RS-A 30 mm Bore Plain Bearing 353 kN
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N
- INA GE30-UK-2RS-A 30 mm Bore Plain Bearing 275000 N
- INA GE35-DO-2RS 35 mm Bore Plain Bearing 400 kN
- INA GE30-DO-2RS 30 mm Bore Plain Bearing 271000 N
- INA GE30-DO 25 mm Bore Plain Bearing 311 N
- SKF PCM 505540 M 50 mm Bore Plain Bearing 490 kN
- INA GE35-UK-2RS-A 35 mm Bore Plain Bearing 353000 N
