INA GE30-DO 25mm Bore Plain Bearing, 47 mm OD, 311 N
- RS Stock No.:
- 260-0283
- Mfr. Part No.:
- GE30-DO
- Brand:
- INA
Subtotal (1 unit)*
$63.66
(exc. GST)
$70.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.66 |
*price indicative
- RS Stock No.:
- 260-0283
- Mfr. Part No.:
- GE30-DO
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Plain Bearing | |
| Bore Diameter | 25mm | |
| Outside Diameter | 47mm | |
| End Type | Open | |
| Static Load Rating - Radial | 311N | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 12240-1 | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Plain Bearing | ||
Bore Diameter 25mm | ||
Outside Diameter 47mm | ||
End Type Open | ||
Static Load Rating - Radial 311N | ||
Material Steel | ||
Standards/Approvals DIN ISO 12240-1 | ||
Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Radial spherical plain bearing requires maintenance. It has sliding contact surface of steel/steel, dimension series E, open design. It has high-performance for highest load rating and lifetime demands.
Operating temperature minimum -60 °C
Operating temperature maximum 200 °C
- RS Stock No. 2600306
- Mfr. Part No. GE25-SW-A
Each
$214.24
- RS Stock No. 2600282
- Mfr. Part No. GE25-DO
Each
$52.95
- RS Stock No. 2600295
- Mfr. Part No. GE25-UK
Each
$86.52
- RS Stock No. 1913876
- Mfr. Part No. GE30-DO-2RS
Each
$77.48
Related links
- INA GE30-DO-2RS 30 mm Bore Plain Bearing 271000 N
- INA GE30-UK-2RS-A 30 mm Bore Plain Bearing 275000 N
- INA GE25-FO-2RS 25 mm Bore Plain Bearing 271000 N
- INA GE25-SW-A 25 mm Bore Plain Bearing 239000 N
- SKF GEH 25 ES-2RS 25 mm Bore Plain Bearing 310 kN
- SKF BLAB 367562 B 25 mm Bore Plain Bearing 180 kN
- SKF GEH 25 TXE-2LS 25 mm Bore Plain Bearing 47 mm OD
- INA GE30-FO-2RS 30 mm Bore Plain Bearing 357000 N












