RS PRO 32mm Bore Plain Bearing, 40 mm OD, 50 N
- RS Stock No.:
- 558-490
- Brand:
- RS PRO
Subtotal (1 unit)*
$41.39
(exc. GST)
$45.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.39 |
*price indicative
- RS Stock No.:
- 558-490
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 32mm | |
| Sub Type | Flanged | |
| Outside Diameter | 40mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 32mm | ||
Sub Type Flanged | ||
Outside Diameter 40mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 32.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for use in industrial machinery. The flanged design ensures easy installation and alignment, providing a secure fit.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures easy installation and secure alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Outside Diameter of 40.06 mm: Fits standard housings for seamless integration.
Width of 30 mm: Compact design for space-constrained applications.
Flanged Design: Ensures easy installation and secure alignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Outside Diameter of 40.06 mm: Fits standard housings for seamless integration.
Width of 30 mm: Compact design for space-constrained applications.
Applications
Industrial machinery
Automotive components
Construction equipment
Agricultural machinery
Automotive components
Construction equipment
Agricultural machinery
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is engineered to meet rigorous industry standards, ensuring reliable performance and quality assurance.
This plain bearing is engineered to meet rigorous industry standards, ensuring reliable performance and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.











