RS PRO 25mm Bore Plain Bearing, 32 mm OD, 50 N
- RS Stock No.:
- 558-474
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.13
(exc. GST)
$34.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.13 |
*price indicative
- RS Stock No.:
- 558-474
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 25mm | |
| Outside Diameter | 32mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 25mm | ||
Outside Diameter 32mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 25.02 mm Plain Bearing, Flanged
The RS PRO 25.02 mm Plain Bearing is a robust and reliable component designed for various industrial applications. Made from high-quality sintered bronze, this flanged bearing ensures smooth operation and longevity in demanding environments. Its primary benefit is reducing friction between moving parts, enhancing the efficiency and lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Offers high load-bearing capacity for static applications.
Bore Size of 25.02 mm: Suitable for a wide range of shafts.
Outside Diameter of 32.06 mm: Fits standard housings.
Width of 30 mm: Provides stability and support.
Flanged Design: Facilitates easy installation and alignment.
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under dynamic conditions.
Static Load Rating of 50 N/mm²: Offers high load-bearing capacity for static applications.
Bore Size of 25.02 mm: Suitable for a wide range of shafts.
Outside Diameter of 32.06 mm: Fits standard housings.
Width of 30 mm: Provides stability and support.
Applications
Automotive industry
Manufacturing machinery
Aerospace equipment
Heavy-duty industrial machines
Manufacturing machinery
Aerospace equipment
Heavy-duty industrial machines
Additional Information
Key Standards: ISO 2795:1991
This plain bearing is Ideal for applications requiring reliable performance and compliance with international standards.
This plain bearing is Ideal for applications requiring reliable performance and compliance with international standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 25 mm Bore Plain Bearing 50 N
- RS PRO 25 mm Bore Plain Bearing 50 N
- Igus MSM-2532-40 25 mm Bore Plain Bearing, 32 mm OD
- Igus JFM-2532-25 25 mm Bore Plain Bearing, 32 mm OD
- Igus JSM-2532-25 25 mm Bore Plain Bearing, 32 mm OD
- Igus JSM-2532-35 25 mm Bore Plain Bearing, 32 mm OD
- Igus MFM-2532-30 25 mm Bore Plain Bearing, 32 mm OD
- Igus PFM-2532-20 25 mm Bore Plain Bearing, 32 mm OD










