RS PRO 32mm Bore Plain Bearing, 38 mm OD, 50 N
- RS Stock No.:
- 558-484
- Brand:
- RS PRO
Subtotal (1 unit)*
$28.06
(exc. GST)
$30.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.06 |
*price indicative
- RS Stock No.:
- 558-484
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 32mm | |
| Sub Type | Flanged | |
| Outside Diameter | 38mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 32mm | ||
Sub Type Flanged | ||
Outside Diameter 38mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 32.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Outside Diameter of 38.06 mm: Fits standard housings for easy integration.
Bore Size of 32.03 mm: Compatible with a wide range of shafts.
Width of 25 mm: Offers stability and support.
Flanged Design: Ensures easy installation and secure positioning.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Outside Diameter of 38.06 mm: Fits standard housings for easy integration.
Bore Size of 32.03 mm: Compatible with a wide range of shafts.
Width of 25 mm: Offers stability and support.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32 mm Bore Plain Bearing 50 N
- RS PRO 30 mm Bore Plain Bearing 50 N
- RS PRO 32 mm Bore Plain Bearing 50 N
- Igus JSM-3238-50 32 mm Bore Plain Bearing, 38 mm OD
- RS PRO 25 mm Bore Plain Bearing 50 N
- RS PRO 38 mm Bore Plain Bearing 50 N
- Igus MFM-3038-40 30 mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-04 30 mm Bore Plain Bearing, 38 mm OD
