RS PRO 32mm Bore Plain Bearing, 40 mm OD, 50 N
- RS Stock No.:
- 558-487
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.96 |
*price indicative
- RS Stock No.:
- 558-487
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 32mm | |
| Outside Diameter | 40mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 32mm | ||
Outside Diameter 40mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 32.03 mm Flanged Plain Bearing
The RS PRO 32.03 mm Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance in various industrial settings. Its flanged design ensures easy installation and secure positioning, making it Ideal for both static and dynamic applications.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long service life
Flanged Design: Facilitates easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively
32.03 mm Bore Size: Compatible with a wide range of shafts
Flanged Design: Facilitates easy installation and secure fitment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads effectively
32.03 mm Bore Size: Compatible with a wide range of shafts
Applications
Industrial machinery
Automotive components
Aerospace systems
Automotive components
Aerospace systems
Additional Information
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.










