RS PRO 20mm Bore Plain Bearing, 26 mm OD, 50 N
- RS Stock No.:
- 518-247
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.14 |
*price indicative
- RS Stock No.:
- 518-247
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Sub Type | Flanged | |
| Outside Diameter | 26mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Sub Type Flanged | ||
Outside Diameter 26mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 20.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and resistance to wear, making it Ideal for various industrial settings. The bearing's main benefit is its Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance, ensuring long service life
Flanged Design: Facilitates easy installation and alignment in machinery
Dynamic Load Rating of 14 N/mm²: Supports efficient operation under dynamic conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Flanged Design: Facilitates easy installation and alignment in machinery
Dynamic Load Rating of 14 N/mm²: Supports efficient operation under dynamic conditions
Static Load Rating of 50 N/mm²: Capable of handling high static loads without deformation
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards
Applications
Automotive industry
Manufacturing equipment
Industrial machinery
Manufacturing equipment
Industrial machinery
Additional Information
Key Standards: ISO 2795:1991
Bore Size: 20.02 mm
Outside Diameter: 26.05 mm
Width: 30 mm
Bore Size: 20.02 mm
Outside Diameter: 26.05 mm
Width: 30 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 20 mm Bore Plain Bearing 50 N
- RS PRO 14 mm Bore Plain Bearing 50 N
- RS PRO 16 mm Bore Plain Bearing 50 N
- Igus MFM-2026-30 20 mm Bore Plain Bearing, 26 mm OD
- Igus MSM-2026-20 20 mm Bore Plain Bearing, 26 mm OD
- Igus JFM-2026-20 20 mm Bore Plain Bearing, 26 mm OD
