RS PRO 3/8in Bore Plain Bearing, 0.625 in OD, 50 N
- RS Stock No.:
- 528-913
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.89 | $12.445 |
*price indicative
- RS Stock No.:
- 528-913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 3/8in | |
| Outside Diameter | 0.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 3/8in | ||
Outside Diameter 0.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.37 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in a variety of industrial settings. The flanged design ensures easy installation and secure positioning, making it Ideal for use in machinery and equipment where precision is crucial.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity, reducing maintenance needs.
Flanged Design: Ensures secure fitting and easy installation, enhancing operational efficiency.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering versatility in use.
0.37 in Bore Size: Compatible with a wide range of shafts, increasing application flexibility.
0.62 in Outside Diameter: Fits standard housings, simplifying integration into existing systems.
Flanged Design: Ensures secure fitting and easy installation, enhancing operational efficiency.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering versatility in use.
0.37 in Bore Size: Compatible with a wide range of shafts, increasing application flexibility.
0.62 in Outside Diameter: Fits standard housings, simplifying integration into existing systems.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.375 in Bore Plain Bearing 50 N
- RS PRO 0.5 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.75 in Bore Plain Bearing 50 N
