RS PRO 5/16in Bore Plain Bearing, 0.5625 in OD, 50 N
- RS Stock No.:
- 528-903
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
$22.04
(exc. GST)
$24.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.04 | $3.673 |
*price indicative
- RS Stock No.:
- 528-903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 5/16in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.5625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 5/16in | ||
Sub Type Flanged | ||
Outside Diameter 0.5625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.31 in Plain Bearing, Flanged
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures easy installation and secure positioning, making it Ideal for machinery that demands precision and stability.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure fitting and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.31 in Bore Size: Compatible with a wide range of shafts.
0.56 in Outside Diameter: Fits standard housings for seamless integration.
Flanged Design: Ensures secure fitting and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.31 in Bore Size: Compatible with a wide range of shafts.
0.56 in Outside Diameter: Fits standard housings for seamless integration.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Automotive components
Aerospace equipment
Additional Information
Key Standards: ISO 2795:1991 for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.4375 in Bore Plain Bearing 50 N
- RS PRO 0.3125 in Bore Plain Bearing 50 N
- RS PRO 0.1875 in Bore Plain Bearing 50 N
- RS PRO Plain Bearing, 0.5625 in OD
- RS PRO 0.875 in Bore Plain Bearing 50 N
- RS PRO 0.625 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
