RS PRO 7/16in Bore Plain Bearing, 0.5625 in OD, 50 N
- RS Stock No.:
- 528-216
- Brand:
- RS PRO
Subtotal (1 bag of 12 units)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $20.84 | $1.737 |
*price indicative
- RS Stock No.:
- 528-216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 7/16in | |
| Outside Diameter | 0.5625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 7/16in | ||
Outside Diameter 0.5625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.44 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and resistance to wear, making it Ideal for various industrial settings. The bearing's main benefit is its Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Ensures secure positioning and stability during operation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static pressures.
0.44 in Bore Size: Compatible with standard shaft sizes.
0.56 in Outside Diameter: Fits seamlessly into existing setups.
1 in Width: Offers a stable and robust structure.
Flanged Design: Ensures secure positioning and stability during operation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads.
Static Load Rating of 50 N/mm²: Capable of handling high static pressures.
0.44 in Bore Size: Compatible with standard shaft sizes.
0.56 in Outside Diameter: Fits seamlessly into existing setups.
1 in Width: Offers a stable and robust structure.
Applications
Automotive
Machinery
Industrial Equipment
Machinery
Industrial Equipment
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
