RS PRO 1in Bore Plain Bearing, 1.25 in OD, 50 N

Subtotal (1 unit)*

$33.75

(exc. GST)

$37.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.75

*price indicative

RS Stock No.:
518-159
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1in

Sub Type

Flanged

Outside Diameter

1.25in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its flanged design ensures easy installation and secure fitment, making it Ideal for machinery and equipment that demand consistent load handling.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads efficiently.
1.25 in Outside Diameter: Fits standard housings and applications.
ISO 9001:2008 Certified: Ensures consistent quality and reliability.

Applications


Automotive industry
Industrial machinery
Agricultural equipment
Construction machinery

Additional Information


Key Standards: ISO 2795:1991
Bore Size: 1 in
Width: 2 in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy