Lapp UNITRONIC BUS Control Cable, 5 Cores 17, 100 m, Screened Stranded, Purple Polyurethane Sheath

Subtotal (1 reel of 100 metres)*

$2,628.33

(exc. GST)

$2,891.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,628.33$26.283

*price indicative

RS Stock No.:
288-6612
Mfr. Part No.:
2170227
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

UNITRONIC BUS

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

EAC Certified

American Wire Gauge

17

COO (Country of Origin):
IT
The Lapp field bus cable with 150 ohms nominal impedance. It is intended for high flexible applications in power chains. It has Polyurethane PUR sheath and is violet in colour.

Highly flexible

Flame retardant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy