SKF GE 17 ES-2RS 17mm Bore Plain Bearing, 30 mm OD, 106 kN
- RS Stock No.:
- 233-0660
- Mfr. Part No.:
- GE 17 ES-2RS
- Brand:
- SKF
Subtotal (1 unit)*
$65.79
(exc. GST)
$72.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.79 |
*price indicative
- RS Stock No.:
- 233-0660
- Mfr. Part No.:
- GE 17 ES-2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 30mm | |
| Material | Steel | |
| Static Load Rating - Radial | 106kN | |
| Series | GE | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 30mm | ||
Material Steel | ||
Static Load Rating - Radial 106kN | ||
Series GE | ||
Width 14mm | ||
Standards/Approvals No | ||
SKF GE 17 ES-2RS Plain Bearing, Bore size 17mm, 30mm Outside Diameter - GE 17 ES-2RS
This plain bearing is designed for demanding applications within the industrial sector. It features a bore size of 17mm and an outside diameter of 30mm, making it ideal for various settings where precision and load-bearing capability are essential. Built to withstand heavy loads, this plain bearing is a reliable choice for both axial and radial applications.
Features & Benefits
• High static radial load rating ensures durability under pressure
• Capable of withstanding static axial load up to 21.2kN
• Compact design optimises space without compromising performance
• Suitable for heavy load operations in various environments
• Efficiently reduces friction for enhanced longevity
• Versatile compatibility for use in numerous industrial applications
Applications
• Utilised in machinery requiring reliable load support
• Employed in automation systems for improved efficiency
• Applied in electrical equipment demanding robust performance
• Used with mechanical assemblies for enhanced functionality
What is the maximum static radial load this component can handle?
The component supports a static radial load rating of 106 kN, making it suitable for heavy-duty applications where profound stability is required.
How does the bore size affect the application's performance?
A bore size of 17mm allows for a snug fit in various assemblies, ensuring effective load distribution and minimising wear over time.
In what scenarios would this bearing be most beneficial?
This bearing is ideal for settings with heavy loads, as it effectively accommodates both radial and axial forces, providing reliability in high-stress environments.
Can this bearing be used in both axial and radial applications?
Yes, it is designed for both axial and radial loads, making it versatile for different industrial uses, thus addressing multiple engineering needs effectively.
- RS Stock No. 2176695
- Mfr. Part No. GE 17 ES
Each
$50.85
- RS Stock No. 2176803
- Mfr. Part No. GX 17 F
Each
$291.51
- RS Stock No. 2176713
- Mfr. Part No. GE 30 ES-2RS
Each
$75.15
- RS Stock No. 2176694
- Mfr. Part No. GE 17 C
Each
$62.33
Related links
- SKF GE 16 ES 16 mm Bore Plain Bearing 106 kN
- SKF GE 17 ES 17 mm Bore Spherical Bearing 30 mm OD
- SKF GE 180 ES-2RS 180 mm Bore Plain Bearing 260 mm OD
- SKF GE 200 ES-2RS 200 mm Bore Plain Bearing 290 mm OD
- SKF GE 15 ES-2RS 15 mm Bore Plain Bearing 85 kN
- SKF GE 60 ES-2RS 60 mm Bore Spherical Bearing 90 mm OD
- SKF GE 160 ES-2RS 160 mm Bore Spherical Bearing 230 mm OD
- SKF GE 70 ES-2RS 70 mm Bore Spherical Bearing 105 mm OD








