NTN GS81107 Bearing Assembly, 52 mm OD
- RS Stock No.:
- 454-616
- Mfr. Part No.:
- GS81107
- Brand:
- NTN
Subtotal (1 unit)*
$28.22
(exc. GST)
$31.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.22 |
*price indicative
- RS Stock No.:
- 454-616
- Mfr. Part No.:
- GS81107
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Thickness | 3.5mm | |
| Outside Diameter | 52mm | |
| Material | High Carbon Chrome Steel | |
| Inside Diameter | 37mm | |
| Series | GS811 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Thickness 3.5mm | ||
Outside Diameter 52mm | ||
Material High Carbon Chrome Steel | ||
Inside Diameter 37mm | ||
Series GS811 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washer for Needle Roller Bearing provides a smooth surface to support axial loads and reduce friction. It is designed to work efficiently with needle roller bearings in thrust applications. The washer operates within a temperature range of -20 °C to 120 °C, ensuring reliable performance in various environments.
Outer diameter is 52 mm
Bore diameter is 37 mm
Ring thickness is 3.5 mm
Related links
- NTN WS81107 Bearing Assembly, 52 mm OD
- NTN 22205EAC3 25 mm Bore Spherical Bearing 46.1 kN
- NTN 22205EAKW33 25 mm Bore Spherical Bearing 46.1 kN
- NTN AS1107 Thrust Washer, 52 mm OD
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU205C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
