NTN WS81107 Bearing Assembly, 52 mm OD
- RS Stock No.:
- 453-556
- Mfr. Part No.:
- WS81107
- Brand:
- NTN
Subtotal (1 unit)*
$28.22
(exc. GST)
$31.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.22 |
*price indicative
- RS Stock No.:
- 453-556
- Mfr. Part No.:
- WS81107
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 52mm | |
| Thickness | 3.5mm | |
| Inside Diameter | 35mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Outside Diameter 52mm | ||
Thickness 3.5mm | ||
Inside Diameter 35mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- NTN GS81107 Bearing Assembly, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU2205ET2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205R Taper Roller 25 mm ID Roller Bearing, 52 mm OD
- NTN 1304S 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- NTN 1205SC3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
