NTN NU304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-912
- Mfr. Part No.:
- NU304EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$85.42
(exc. GST)
$93.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.42 |
*price indicative
- RS Stock No.:
- 698-912
- Mfr. Part No.:
- NU304EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 23kN | |
| Outside Diameter | 52mm | |
| Series | NU | |
| Dynamic Load Rating | 34kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 23kN | ||
Outside Diameter 52mm | ||
Series NU | ||
Dynamic Load Rating 34kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN High quality single row cylindrical roller bearing, expertly engineered to provide efficient and reliable performance in a variety of mechanical applications. Designed with a floating, separable structure, this bearing facilitates easy installation and maintenance, making it an Ideal choice for engineers and technicians seeking durability and versatility. Featuring a polyamide cage, it offers excellent resistance to wear and tear, allowing for enhanced longevity under demanding conditions. With its robust construction, this bearing is perfectly suited for applications requiring precision and stability.
Single row design for maximised load capacity and stability
Floating and separable configuration enables quick assembly and disassembly
Polyamide cage ensures reduced friction and improved resistance to wear
Perfectly tailored for a wide range of applications in industrial machinery
Manufactured by ntn, known for reliability and performance excellence
Related links
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
