NTN AS1107 35 mm ID Thrust Washer, 52 mm OD
- RS Stock No.:
- 453-247
- Mfr. Part No.:
- AS1107
- Brand:
- NTN
Subtotal (1 unit)*
$2.74
(exc. GST)
$3.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.74 |
*price indicative
- RS Stock No.:
- 453-247
- Mfr. Part No.:
- AS1107
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Inside Diameter | 35mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Inside Diameter 35mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Outside Diameter 52mm | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is an essential component designed for optimal performance in various mechanical applications. This high-quality product, crafted with precision, ensures a stable and efficient operation within bearings and other rotating machinery. Its Compact design, coupled with robust materials, delivers reliability and durability, making it an Ideal choice for both industrial and commercial use. This thrust washer's engineering has focused on both performance and longevity, offering users peace of mind in demanding environments. Offering remarkable resistance to wear and temperature fluctuations, this product stands out as a trustworthy addition to any assembly.
Designed for reliable performance in diverse applications
Compact size reduces installation space requirements
Constructed for enhanced durability under load
Temperature resistance supports a wider operational range
Minimises friction for improved efficiency in machinery
Engineered to withstand harsh operating conditions
