SNR 22205EAC3 Spherical Bearing, 52 mm OD

Subtotal (1 unit)*

$157.90

(exc. GST)

$173.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.90

*price indicative

RS Stock No.:
453-566
Mfr. Part No.:
22205EAC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Bearing

Static Load Rating

46.1kN

Standards/Approvals

RoHS

Series

22205EAC3

Dynamic Load Rating

57.3kN

Outside Diameter

52mm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Cylindrical bore

Pressed steel cage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy