SMC Pipe Cutter

Subtotal (1 unit)*

$61.74

(exc. GST)

$67.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.74

*price indicative

RS Stock No.:
232-8411
Mfr. Part No.:
TKS-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pipe Cutter

Body Material

Nylon

Overall Length

58mm

Standards/Approvals

No

The SMC TKS Double layer tube stripper work can be automated by attaching to an air driver, etc.

Able to strip without damaging the inner tubing

Adjustment of cutter and stripping length is unnecessary

Removal of stripped tubing is unnecessary

Part numbers conform to the outer diameters of the inner tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy