Subtotal (1 unit)*
$81.07
(exc. GST)
$89.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.07 |
*price indicative
- RS Stock No.:
- 616-631
- Mfr. Part No.:
- 341
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe & Tube Cutter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe & Tube Cutter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Pipe cutting pliers for plastic pipes are compact and efficient tools designed for clean cuts on plastic tubing and hoses. Their plier-style design provides excellent control and ease of use, especially in tight or awkward spaces. Ideal for plumbing, automotive and maintenance tasks, they ensure quick and precise results without damaging surrounding components.
Suitable for plastic pipes with diameters from 0 to 25mm
V shaped anvil jaw for secure grip during cutting
Pointed blade acts as a double wedge for smooth slicing
Built in handle stops to protect blade and anvil
