NWS 42 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 249-6533
- Mfr. Part No.:
- N390-42
- Brand:
- NWS
Subtotal (1 unit)*
$72.57
(exc. GST)
$79.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.57 |
*price indicative
- RS Stock No.:
- 249-6533
- Mfr. Part No.:
- N390-42
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 42 mm | |
| Material Cut | Plastic | |
| Body Material | Stainless Steel | |
| Overall Length | 200mm | |
| Cutter Action | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Pipe Cutter | ||
Cutting Capacity 42 mm | ||
Material Cut Plastic | ||
Body Material Stainless Steel | ||
Overall Length 200mm | ||
Cutter Action Ratchet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NWS makes plastic and multilayer tube cutters for cutting compound tubes and flexible protective tubes.
Improved cutting geometry for simple cutting and higher operating times
With tool-free quick-change system of the blade
Opening of the blade in each position possible
Optimum leverage for easy and effortless work
tempered and coated
Made of magnesium die casting
Very light and robust
Related links
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- RS PRO Pipe Cutter 12 To 42 mm Cuts Plastic
- SAM Pipe Cutter 42 mm Cuts Steel
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- RS PRO Pipe Cutter 42 mm Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
