Subtotal (1 unit)*
$26.23
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.23 |
*price indicative
- RS Stock No.:
- 283-9970
- Mfr. Part No.:
- 262112
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Model Number | 262112 | |
| Overall Length | 12mm | |
| Cutter Action | Cutter with Serrated Underside | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Model Number 262112 | ||
Overall Length 12mm | ||
Cutter Action Cutter with Serrated Underside | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Cutter with serrated underside, screws on to cutter-holder for Rotor Tap Reamer.
Good quality












