Gedore 35 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 602-567
- Mfr. Part No.:
- 2964066
- Brand:
- Gedore
Subtotal (1 unit)*
$203.90
(exc. GST)
$224.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.90 |
*price indicative
- RS Stock No.:
- 602-567
- Mfr. Part No.:
- 2964066
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Cutting Capacity | 35 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Stainless Steel | |
| Overall Length | 160mm | |
| Cutter Action | Cutting Wheel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Cutting Capacity 35 mm | ||
Product Type Pipe Cutter | ||
Material Cut Stainless Steel | ||
Overall Length 160mm | ||
Cutter Action Cutting Wheel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Gedore Pipe cutter is a must-have tool for anyone working with stainless steel pipes. Designed for precision cutting, this tool features ball-bearing pressure rollers and cutting wheels that facilitate easy and efficient operation. Its design includes a retractable deburring tool and a spare cutting wheel conveniently stored in the handle, ensuring that you have everything you need for a quick adjustment and a clean cut. The robust die-cast magnesium body ensures durability while the high service life of the cutting wheel means fewer replacements, making it a cost-effective addition to your toolkit. Weighing in at just 0.365 kg and measuring 160 mm in length, this pipe cutter expertly combines portability with performance.
Ball bearing pressure rollers enhance cutting ease and efficiency
Tool free cutting wheel change improves user convenience
Retractable deburring tool ensures a smooth finish on cuts
Spare cutting wheel stored in the handle for easy access
Body MADE from die cast magnesium for exceptional durability
High service life of the cutting wheel reduces the need for replacements
Designed for stainless steel pipes, catering to a wide range of cutting needs
Quick adjustment feature offers Rapid modifications for different pipe sizes
- RS Stock No. 0810062
- Mfr. Part No. TF300
Each
$312.29
Related links
- SAM 620-13 Pipe Cutter 35 mm Cuts Stainless Steel
- Gedore Pipe Cutter 76 mm Cuts Stainless Steel
- ERKO 65035-X Pipe Cutter 6 to 35 mm Cuts Stainless Steel
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- Knipex Pipe Cutter 35 mm Cuts Composite Pipe
- Ega-Master Pipe Cutter 35 mm Cuts Plastic
- SAM Pipe Cutter 35 mm Cuts Aluminium Tube, Copper
- Teng Tools TF300 Pipe Cutter 1.5 mm Cuts Stainless Steel











