StarTech.com Steel 350 Piece Screw Kit
- RS Stock No.:
- 280-4653
- Distrelec Article No.:
- 302-31-422
- Mfr. Part No.:
- PCSCREWKIT
- Brand:
- StarTech.com
Subtotal (1 unit)*
$113.32
(exc. GST)
$124.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.32 |
*price indicative
- RS Stock No.:
- 280-4653
- Distrelec Article No.:
- 302-31-422
- Mfr. Part No.:
- PCSCREWKIT
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Screw Kit | |
| Number of Pieces | 350 | |
| Screw/Bolt Type | Panel Screw | |
| Material | Steel | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Screw Kit | ||
Number of Pieces 350 | ||
Screw/Bolt Type Panel Screw | ||
Material Steel | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
The StarTech.com PC Screw Kit offers a handy assortment of common PC fasteners for building, repairing and maintaining computer systems. The PC screw kit includes 12 different fasteners all in a plastic carrying case with divided compartments.
RoHS compliant
Case fan screw
ATX style PC case standoffs
Plastic carrying case with dividers
- RS Stock No. 2879773
- Mfr. Part No. 21101906
Each
$75.02
- RS Stock No. 4934632
1 Kit
$209.23
- RS Stock No. 1040876
- Mfr. Part No. 9ULTIMATEPLASBOX1RS
1 Kit
$136.24
- RS Stock No. 4828048
1 Kit of 1
$76.09
Related links
- RS PRO Steel 250 Piece Pozidriv Drive Thread Forming Screw Drive Screw Kit
- Fischer Fixings Steel 700 Piece Pozidriv Drive Screw Drive Screw Kit
- Phoenix Contact 3 Piece Cross Drive Screw Kit
- Phoenix Contact Polyamide 6 100 Piece Screw/Bolt Kit
- RS PRO Steel 1130 Piece Torx Drive Machine Screw Drive Screw Kit
- RS PRO Stainless Steel 3168 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit
- System Zero Steel 1017 Piece System Zero Drive Screw/Bolt Kit
- RS PRO Stainless Steel 1905 Piece Pozidriv Drive Machine Screw Drive Screw/Bolt Kit












