Gedore 76 mm Pipe Cutter Cuts Stainless Steel

Subtotal (1 unit)*

$350.92

(exc. GST)

$386.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.92

*price indicative

RS Stock No.:
602-564
Mfr. Part No.:
2964082
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Cutting Capacity

76 mm

Product Type

Pipe Cutter

Material Cut

Stainless Steel

Body Material

Die Cast Aluminium

Overall Length

245mm

Cutter Action

Cutting Wheel

RoHS Status: Exempt

COO (Country of Origin):
ES
The Gedore Pipe cutter for stainless steel pipes delivers unparalleled precision and ease of use, making it a VITAL tool for professionals and DIY enthusiasts alike. Designed for effortless cutting, it features a robust body MADE from die-cast aluminium, ensuring durability and a lightweight feel. With its innovative design, this cutter allows for quick adjustments and incorporates a retractable deburring tool as well as a spare cutting wheel conveniently housed in the handle. Whether you’re tackling minor repairs or undertaking significant plumbing tasks, this pipe cutter excels in performance across a range of pipe dimensions, offering exceptional cutting power for pipes with wall thicknesses from 0.7 mm to 2.5 mm.

Easy cutting with ball bearing pressure rollers and high quality cutting wheels

Tool free cutting wheel replacement for enhanced convenience

Incorporates a retractable deburring tool for a clean finish

Spare cutting wheel stored within the handle for ready access

High service life cutting wheel reduces the frequency of replacements

Lightweight die cast aluminium body designed for portability

Quick adjustment feature enhances efficiency during use

Distinctive blue painted finish for visibility and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy