Teng Tools TF300 1.5 mm Pipe Cutter Cuts Stainless Steel
- RS Stock No.:
- 810-062
- Mfr. Part No.:
- TF300
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$312.29
(exc. GST)
$343.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.29 |
*price indicative
- RS Stock No.:
- 810-062
- Mfr. Part No.:
- TF300
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 1.5 mm | |
| Material Cut | Stainless Steel | |
| Model Number | TF300 | |
| Overall Length | 1.5mm | |
| Cutter Action | Rotary | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Pipe Cutter | ||
Cutting Capacity 1.5 mm | ||
Material Cut Stainless Steel | ||
Model Number TF300 | ||
Overall Length 1.5mm | ||
Cutter Action Rotary | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement chain is designed to enhance the functionality of your pipe cutter, ensuring efficient cutting performance for various materials including copper and PVC.
Replacement chain specifically for TengTools pipe cutters
Includes fittings for seamless installation
Handles pipe materials like copper, PVC, and stainless steel
Lightweight design with a net weight of 222g
Manufactured in Taiwan for quality assurance
Related links
- Gedore Pipe Cutter 76 mm Cuts Stainless Steel
- Gedore Pipe Cutter 35 mm Cuts Stainless Steel
- Bahco Pipe Cutter 28 mm Cuts Stainless Steel
- Facom Pipe Cutter 21 to 60 mm Cuts Stainless Steel
- Facom Pipe Cutter 3 to 34 mm Cuts Stainless Steel
- Crescent 9113C Pipe Cutter 75 mm Cuts Stainless Steel
- SAM 620-13 Pipe Cutter 35 mm Cuts Stainless Steel
- ERKO 65076-X Pipe Cutter 6 to 76 mm Cuts Stainless Steel
