SAM 620-13 35 mm Pipe Cutter Cuts Stainless Steel

Subtotal (1 unit)*

$352.95

(exc. GST)

$388.24

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$352.95

*price indicative

RS Stock No.:
270-9946
Mfr. Part No.:
620-13
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Cutting Capacity

35 mm

Product Type

Pipe Cutter

Material Cut

Stainless Steel

Model Number

620-13

Overall Length

160mm

Cutter Action

Pipe Cutter

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Stainless steel pipe cutter stainless steel pipe cutter is tube-cutter specially designed for cutting stainless steel. The four drive rollers enable easy cutting, for stainless steel tubes with a maximum thickness of 2.5mm

ICS system (Instantaneous roller change without a tool)

Completely extractable deburred

Spare roller in the pommel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy