Infineon BAT18-05E6327 Dual Common Cathode PIN Diode, 100mA, 35V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
826-9418P
Mfr. Part No.:
BAT1805E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Application

Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

35V

Typical Carrier Life Time

120ns

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

1pF

Maximum Series Resistance @ Maximum IF

0.7 Ω@ 5 mA

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Width

1.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

  • RS Stock No. 2586968
  • Mfr. Part No. BAR6305E6327HTSA1
Each (On a Reel of 3000)
$0.177
Each (In a Pack of 25)
$0.688
Each (In a Pack of 25)
$0.26
  • RS Stock No. 2587763P
  • Mfr. Part No. BB814E6327GR1HTSA1
Each (Supplied on a Reel)
$0.688

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy