ROHM Band Switching Diode, 100mA 35V, 2-Pin SOD-323FL 1SS356TW11
- RS Stock No.:
- 128-8804
- Mfr. Part No.:
- 1SS356TW11
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 128-8804
- Mfr. Part No.:
- 1SS356TW11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- Infineon BA592E6433HTMA1 PIN Diode 35V, 3-Pin SOD-323
- ROHM 40V 100mA 2-Pin SOD-323FL RB540VM-40TE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMTE-17
- ROHM Switching Diode 225 mA, 2-Pin 90 V SOD-323FL 1SS355VMFHTE-17
- ROHM Switching Diode 225 mA, 2-Pin 80 V SOD-323FL 1SS380VMFHTE-17
- Infineon BAT18-05E6327 Dual Common Cathode PIN Diode 35V, 3-Pin SOT-23
